Leitz Index Print 1-5 WOW A4 PP Coloured

Order Code:

06-9731

Brand: Leitz MPN: 12410000 EAN-13: 4002432100293
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 8 days

These extra wide Multicolour Printable A4 Index Sheets from the Leitz WOW range are extremely durable and are available in an array of vibrant colours.


  • 5 coloured tabs marked 1-5 for easy sorting
  • Size 305 x 245mm
  • PC printable table of contents can be customised
  • Strong and durable
  • Quick access even when used with pockets
  • Made from polypropylene
  • 11-hole universal fit
  • Manufacturer's part 12410000
Size A4
Type Numeric tab index
Colour Multicoloured
Format A4 Maxi
Height 305mm
Material Polypropylene
Number of tabs 5
Pack Size 5
Width 245mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot