Daler Rowney Graduate Round Short Handled Brush Size 1

MPN
D212185001
Brand
Daler-Rowney
EAN-13
5011386081410
Order Code
06-9497
Country of Origin
Dominican Repubic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

This round, size 1 brush can be used for touching up small areas, fine detailing and for applying well-thinned colour. Larger sizes can be used to lay a broad wash over a substantial area. Excellent for blending free-flowing colour.


  • Round, size 1 short-handled brush
  • Ideal for touching up small areas, detailing and applying thin colour
  • Use the larger sizes to lay a broad wash over a substantial area
  • Excellent for blending free-flowing colour
Type Round tip
Size 1
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot