Rapid Calico Unbleached 300cm (118") 5 Metres

MPN
06-9238
Brand
Rapid
Order Code
06-9238
Country of Origin
Egypt
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

100% Egyptian cotton.


  • Suitable for toiles, back drops, printing and many other uses
  • Width 3m
  • Supplied in 5m lengths
Type Unbleached cotton
Colour White
Length 5m
Width 3m

Reviews

Be the first to submit a review

Trustpilot