Scola 10103/21 Colour Clay 500g- Yellow

Order Code:

06-8595

Brand: Scola MPN: D10103/21 EAN-13: 5017741014185
Qty Unit Price (Ex VAT)
1+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched same dayAdditional quantity lead time 14 days

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently reworkable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Colour: Yellow
  • Supplied in a 500g pack

Note: The shade of clay may vary according to the batch.
Type Colour clay
Material Reusable
Colour Yellow
Size 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot