Scola 10103/24 Colour Clay 500g- Red

MPN
D10103/24
Brand
Scola
EAN-13
5017741014215
Order Code
06-8593
Country of Origin
Jordan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched same dayAdditional quantity lead time 14 days

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently reworkable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Colour: Red
  • Supplied in a 500g pack
Type Colour clay
Material Reusable
Colour Red
Size 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot