Scola MIF25/6/A Marbling Ink Fluorescent 6 Assorted

Order Code:

06-2262

Brand: Scola MPN: DMIF25/6/A EAN-13: 5017741002816
  • Quickly find another product in this range by Colour:

    Assorted Assorted fluorescent Assorted metallic
Qty Unit Price (Ex VAT)
1+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

This great quality ready-to-use fluorescent marbling ink lets you create beautiful and unique marbled patterns.

It's easy to use straight from the dropper bottle. Simply drop the ink onto a tray of clean water, blow or swirl the ink and then gently lay a sheet of paper onto the surface and remove.


  • Fluorescent set contains: yellow, red, pink, magenta, orange and green
  • Non-toxic, safe for children
  • Full easy-to-follow instructions on the box
  • Supplied in sets of 6x 25ml assorted colours
Type Marbling ink
Colour Assorted fluorescent
Size 6x 25ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot