Scola MI25/6/A Marbling Ink Standard 6 Assorted

MPN
DMI25/6/A
Brand
Scola
EAN-13
5017741000850
Order Code
06-2261
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Assorted Assorted fluorescent Assorted metallic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional 1 due on 01/07/2026

This great quality ready-to-use marbling ink lets you create beautiful and unique marbled patterns.

It's easy to use straight from the dropper bottle. Simply drop the ink onto a tray of clean water, blow or swirl the ink and then gently lay a sheet of paper onto the surface and remove.


  • Standard set contains: crimson, bright yellow, orange, bright green, bright blue and black
  • Non-toxic, safe for children
  • Full easy-to-follow instructions on the box
  • Supplied in sets of 6x 25ml assorted colours
Type Marbling ink
Colour Assorted
Size 6x 25ml

Reviews

Be the first to submit a review

Trustpilot