Major Brushes One Stroke Brush ¾"

MPN
59710
EAN-13
5060098470425
Order Code
06-1914
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    13mm 19mm 25mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

These White Flat Synthetic Sable Brushes from Major Brushes (also known as sable substitute brushes) are suitable for water-colour, oil and acrylic paints. They combine a traditional spring with a fine flexible point and are used for a variety of painting techniques, including glass, silk, and pottery painting. The larger sizes are also ideal for applying background washes, blending and smoothing. Their soft, flat bristles ensure that minimal bristle marks are visible. Approximate overall length 22.5cm.


  • White Flat Synthetic Sable Brushes
  • Also known as sable substitute brushes
  • Suitable for water-colour, oil and acrylic paints
  • Combine traditional spring with fine flexible points
  • Ideal for glass, silk, and pottery painting
  • Larger sizes ideal for applying washes, blending and smoothing
  • Soft, flat bristles ensure minimal bristle marks
  • Approximate overall length 22.5cm
Type Synthetic
Size 19mm
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot