Rapid Dowel 3mm x 600mm Pack of 100

MPN
06-0763
Brand
Rapid
Order Code
06-0763
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Thickness or Diameter:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 5 weeks

Bumper pack of 100 3mm x 600mm wooden dowels, ideal for axles, structures and buggy construction.


  • Made from high quality Ramin
  • Diameter size nominal

Not suitable for professional use.

Length 600mm
Shape or type Dowel
Thickness or Diameter 3mm
Wood Type Ramin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot