DYMO S0718600 / 18444 RHINO 12mm Vinyl Black on White

MPN
18444
Brand
DYMO
Order Code
06-0548

Discontinued


RHINO vinyl labels from DYMO are the perfect solution for general labelling in and around industrial facilities. The labels are ideal for warning and safety messages, patch panels, face plates and general labelling. RHINO vinyl labels can be used outdoors in direct sunlight.
  • Width 12mm
  • Black lettering on white background
  • Tape length 5.5m
  • DYMO type S0718600 / 18444
Type ID1
Colour Black on white
Size 12mm

Trustpilot