Christmas Opening Hours and Delivery Dates here

Edding 4-2000C-4 2000 C Permanent Marker 1.5-3mm Assorted Wallet of 4

Order Code:

06-0008

Brand: Edding MPN: 4-2000C-4 EAN-13: 4004764879007
  • Quickly find another product in this range by Colour:

    Black Various
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

These Edding 2000 C Permanent Marker Pens are ideal for permanent lettering and marking on almost all everyday materials and surfaces like boxes, plastic lids and glass containers. Their low-odour, quick-drying ink is both waterproof and smudge proof and their bullet tips can create a variable line width between 1.5 and 3mm.


  • Assorted colour pack of 4 contains 1 each of Black, Blue, Red and Green
  • Durable, low-odour, waterproof, fast drying ink is resistant to abrasion
  • Useable immediately
  • Stroke width: 1.5 to 3mm
  • Bullet tip
  • Edding 2000 C range
Colour Various
Line Width 1.5 to 3mm
Tip Shape Bullet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot