Edding 2000 C Permanent Marker Pens

Edding Brand: Edding

Edding 2000 C Permanent Marker Pens are ideal for permanent lettering and marking on almost all everyday materials and surfaces like boxes, plastic lids and glass containers. Their low-odour, quick-drying ink is both waterproof and smudge proof and their bullet tips can create a variable line width between 1.5 and 3mm.

  • Durable, low-odour, waterproof, fast drying ink is resistant to abrasion
  • Useable immediately
  • Stroke width: 1.5 to 3mm
  • Bullet tip
  • Available singly in black
  • Assorted colour pack of 4 contains 1 each of Black, Blue, Red and Green
  • Edding 2000 C range
Description Image Product Buy Pricing (Ex VAT) Colour Type
Edding 4-2000C-001 2000 C Permanent Marker 1.5-3mm Black
Edding 4-2000C-001 2000 C Permanent Marker 1.5-3mm Black
Standard range
Order code: 06-0259
MPN: 4-2000C-001

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £1.70
Price per unit Ex VAT
Black Permanent marker
Edding 4-2000C-4 2000 C Permanent Marker 1.5-3mm Assorted Wallet of 4
Edding 4-2000C-4 2000 C Permanent Marker 1.5-3mm Assorted Wallet of 4
Standard range
Order code: 06-0008
MPN: 4-2000-4-2

Despatched same day - 7 in stockAdditional quantity lead time 7 days
1+ £6.56
Price per unit Ex VAT
Various Permanent marker

Trustpilot