UniStrand Releasable Cable Ties Black 300mm (Pack of 100)

Order Code:

04-0659

Brand: UniStrand MPN: HVC300
  • Quickly find another product in this range by Size:

    125 x 7.6mm 150 x 7.6mm 203 x 7.6mm 253 x 7.6mm 300 x 7.6mm
Qty Unit Price (Ex VAT)
1+ £17.14
5+ £15.19
10+ £12.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 9 months

Releasable ratchet lock black cable ties manufactured in Nylon 6.6.


  • Length 300mm
  • Width 7.6mm
  • Suitable for binding cable or components
  • ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Colour Black
Type Releasable
Pack Size 100
Size 300 x 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot