UniStrand 200mm Yellow Cable Ties - pack of 100

UniStrand 200mm Yellow Cable Ties - pack of 100

Order Code:

04-0650

Brand: UniStrand MPN: CV-200YW

Discontinued


Yellow self-locking cable ties, ideal for use where colour coding or colour matching is required.


  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL 94V-2
  • Length: 200mm
  • Bundle diameter 55mm
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Colour Yellow
Type Self locking
Size 203 x 4.6mm

Alternatives (2)


Trustpilot