Hylec KC20B kWik-clip M20 Black

Order Code:

04-0362

Brand: Hylec MPN: KCM20B
  • Quickly find another product in this range by Max Wire Diameter:

    20mm 25mm
Qty Unit Price (Ex VAT)
5+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
96 in stock, despatched same dayAdditional 100 due on 12/05/2026

Black nylon 20mm Kwik-clip conduit fixing from Hylec. Kwik-clip is a unique and fast way of securing PVC conduit and has many advantages over the traditional spacer bar type saddle.


  • One piece construction with integral hinge has a single screw fixing and is re-usable
  • Can be re-opened with the aid of a screwdriver
  • Moulded from flame retardant nylon
  • Complies to BS4607 part 5
Type Kwik clip
Material Nylon
Colour Black
Max Wire Diameter 20mm
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot