Clear 4.8mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.
- Excellent flame retardant properties
- Excellent flexibility and insulation
- Thermally stabilised flame retardant polyolefin
- 2:1 shrink ratio
- Temperature range –55°C to +125°C
- Shrinking temperature starts at +70°C and totally shrunk at 115°C
- Size quoted is size before shrinking
- Supplied in lengths of 1.2m
| Shrinkage Ratio |
2:1 |
| Type |
Heat Shrink Sleeve |
| Length |
1.2m |
| Colour |
Transparent |
| Shrunk Diameter |
2.4mm |
| Supplied Diameter |
4.8mm |
| Unshrunk Diameter |
4.8mm |
To use this facility please Sign In.
Sign In