UniStrand 4.8mm x 1.2m Heat Shrink Sleeve Red

MPN
UNIHS2/1-4.8R1.2M
Brand
UniStrand
Order Code
03-2354
Country of Origin
China
View Full Product Range (56)
Qty Unit Price (Ex VAT)
10+ £0.423
50+ £0.314
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 100 in stockAdditional quantity lead time 6 months

Red 4.8mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 approved
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Red
Shrunk Diameter 2.4mm
Supplied Diameter 4.8mm
Unshrunk Diameter 4.8mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot