UniStrand 5m Black Mains Cable Sleeving 6mm

Image Representative of Range

UniStrand 5m Black Mains Cable Sleeving 6mm

MPN
UNISLB6MMX5M
Brand
UniStrand
Order Code
03-1732
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.96
5+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 102 in stock

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in black
  • Supplied as 6mm diameter (bore)
  • Supplied in coils of 5m
Sleeve Diameter 6mm
Colour Black
Length 5m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot