UniStrand 5m Green/yellow Earth Sleeving 6mm

Image Representative of Range

UniStrand 5m Green/yellow Earth Sleeving 6mm

MPN
UNISLGY6MMX5M
Brand
UniStrand
Order Code
03-1730
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.44
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stock

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in green/yellow
  • Supplied as 6mm diameter (bore)
  • Supplied in coils of 5m
Sleeve Diameter 6mm
Colour Green/Yellow
Length 5m
Material PVC
Type Earth Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot