UniStrand 5m Green/yellow Earth Sleeving 3mm

Order Code:

03-1700

Brand: UniStrand MPN: 031700
Qty Unit Price (Ex VAT)
1+ £1.23
5+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in green/yellow
  • Supplied as 3mm diameter (bore)
  • Supplied in coils of 5m
Sleeve Diameter 3mm
Colour Green/Yellow
Length 5m
Material PVC
Type Earth Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot