Shrinktek SPTW-2.4-BLK 2:1 2.4mm Ultra Thin Polyolefin Heat Shrink 200M

Order Code:

03-1002

Brand: Shrinktek MPN: SPWT-2.4-BLK

Discontinued


High quality and cost effective commercial grade 2:1 black polyolefin heat shrink ideal for the electrical and electronic markets.


  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Ultra-thin wall thickness of 0.18mm
  • Shrink temperature 100°C
  • Reduces installation times and risk of damage to temperature sensitive components
  • Space saving in applications of high density wiring
  • Suitable for general insulation and mechanical protection
  • Supplied on spool of 200m
Shrinkage Ratio 2:1
Type Heat Shrink
Length 200m
Colour Black
Shrunk Diameter 1.2mm
Unshrunk Diameter 2.4mm

Trustpilot