Shrinktek SPDW 6/2 BLK 6mm x 1.2m Adhesive Heat Shrink

Order Code:

03-0610

Brand: Shrinktek MPN: SPDW3 6 BLK
Qty Unit Price (Ex VAT)
1+ £4.59
25+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
507 in stock, despatched same dayAdditional quantity lead time 3 weeks

This flexible cross-linked, heat shrinkable tubing from Shrinktek has an integral adhesive inner lining and is ideal for sealing connector to cable transitions and similar moisture proofing applications.


  • Supplied diameter 6mm
  • Shrink diameter 2mm
  • Wall thickness 1.14mm
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Supplied in length of 1.2m
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Shrunk Diameter 2mm
Unshrunk Diameter 6mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot