Shrinktek MP-13 13mm Heat Shrink Standard Minipack

MPN
MP-13
Brand
Shrinktek
Order Code
03-0568
Country of Origin
Czech Republic

Discontinued


High performance, multi-purpose polyolefin-based 13mm heat Shrinkable tubing from Shrinktek, With excellent electrical, chemical and physical properties. Designed for a wide range of applications, including commercial and consumer markets and suitable for use for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluid.


  • 2:1 heat shrink tubing
  • 6.5mm shrink diameter
  • 250mm length
  • Flexible
  • Thin wall
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Black, red, blue and yellow
  • Sizes quoted before shrinking
  • Supplied in packs of 12 (3 of each colour)
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 250mm
Colour Various
Shrunk Diameter 6.5mm
Unshrunk Diameter 13mm

Trustpilot