UniStrand Heat Shrink Sleeving 3:1 Black 18mm (25m Reel)

MPN
030494
Brand
UniStrand
Order Code
03-0494
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £96.36
5+ £87.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 6 months

This black heat shrink sleeving has excellent flame retardant properties, flexibility and insulation.


  • Supplied diameter 18mm
  • Shrink diameter 6mm
  • 3:1 shrink ratio
  • Thermally stabilised flame retardant polyolefin material
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at +115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 3:1
Type Heat Shrink Sleeve
Length 25m
Colour Black
Shrunk Diameter 6mm
Supplied Diameter 18mm
Unshrunk Diameter 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot