UniStrand 50.8mm Heat Shrink 2:1 Clear 25m Reel

Image Representative of Range

UniStrand 50.8mm Heat Shrink 2:1 Clear 25m Reel

Order Code:

03-0394

Brand: UniStrand MPN: UNIHS2/1-50.8CL25M
Qty Unit Price (Ex VAT)
1+ £110.45
5+ £94.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

Clear heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 50.8mm
  • Shrink diameter 25.4mm
  • Excellent flexibility and insulation
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m



Note that clear products are not flame retardant.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 25m
Colour Transparent
Shrunk Diameter 25.4mm
Supplied Diameter 50.8mm
Unshrunk Diameter 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot