UniStrand 3.2mm Heat Shrink 2:1 Black 25m Reel

MPN
030342
Brand
UniStrand
Order Code
03-0342
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.40
5+ £13.41
10+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 237 in stockAdditional quantity lead time 6 months

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 3.2mm
  • Shrink diameter 1.6mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 25m
Colour Black
Shrunk Diameter 1.6mm
Supplied Diameter 3.2mm
Unshrunk Diameter 3.2mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 03-0342

Q. Can you tell me the wall thickness please?

A. Hi Andrew. Thank you for your question. Measured at room temperature the internal wall thickness measures approximately 0.2mm - this will however increase as it is heated up and shrunk.

Reviews

Be the first to submit a review

Trustpilot