Q. hi, what is the overall diameter of this cable thank you
A. Hi Jon. Thank you for your question. The overall diameter of this cable is 6.5mm.
Quickly find another product in this range by Number of Cores:
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £143.12 |
| 3+ | £142.00 |
| 5+ | £135.24 |
| 10+ | £134.07 |
The UniStrand 16-2-2C Defence Standard Screened Signal Cable (2-Core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.
The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.
This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.
| Colour | Black |
|---|---|
| Number of Cores | 2 |
| Insulation Material | Polyvinyl Chloride (PVC) |
| Length | 100m |
| Sold by Metre | No |
To use this facility please Sign In.
Sign InQ. hi, what is the overall diameter of this cable thank you
A. Hi Jon. Thank you for your question. The overall diameter of this cable is 6.5mm.