Alpha Wire 1896/4C SL001 Command/Control Cable 20AWG 4 Core (305m Reel)

Alpha Wire 1896/4C SL001 Command/Control Cable 20AWG 4 Core (305m Reel)

MPN
1896/4C SL001
Brand
Alpha Wire
Order Code
01-5430
Country of Origin
USA

Discontinued


This 4-core grey cable from Alpha Wire is a high grade communication and control cable and is ideal for use with intercom and security systems, sound and audio.


  • 20AWG
  • 7/28 conductor stranding
  • 5.3mm cable diameter
  • Tinned copper conductor material
  • PVC sleeve
  • 300V voltage rating
  • UL, CSA approved
  • Operating temperature -20°C to +80°C
  • Supplied on reels of 305m
  • Manufacturer's part 1896/4C SL001


As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.5mm²
AWG 20
Insulation Material PVC
Length 305m
Cable Diameter 5.3mm
Cores 4
Diameter (in) 0.209
Height 10In
Material PVC
Operating Temperature -20 to 80°
Shielding UNSHIELDED
Sold by Metre No
Stranding 7/28
Voltage 300
Weight 27.965Kg
Width 12In

Trustpilot