CAT Caterpillar TREAD112CATERPILLAR Safety Glasses Black EN 166-1 Flexible

Image Representative of Range

CAT Caterpillar TREAD112CATERPILLAR Safety Glasses Black EN 166-1 Flexible

MPN
TREAD112CATERPILLAR
Brand
CAT
EAN-13
5055022674291
Order Code
11-5680
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The CAT TREAD112CATERPILLAR safety glasses are high-quality protective eyewear designed by Caterpillar. With compliance to EN 166-1 and DIN 166-1 standards, these black safety goggles are an essential piece of personal protective equipment. They are typically used in industrial and construction settings to safeguard eyes from hazards.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Yellow
Colour Black
Weight 29g

Trustpilot