CAT Caterpillar Digger100 Safety Glasses Black, Transparent EN 166-1 DIN 166-1

Image Representative of Range

CAT Caterpillar Digger100 Safety Glasses Black, Transparent EN 166-1 DIN 166-1

MPN
DIGGER100CATERPILLAR
Brand
CAT
EAN-13
5055022674024
Order Code
11-5675
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


Caterpillar's DIGGER100CATERPILLAR safety glasses are designed as protective eyewear, featuring a sleek black frame with transparent lenses. Complying with EN 166-1 DIN 166-1 standards, these goggles are ideal for personal protective equipment use in industrial and construction environments. They offer essential eye protection against potential hazards during various work applications.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Colour Black, Transparent
Weight 26g

Trustpilot