CastGo LTLR10 Wireless HDMI Display Set 4K30 30m Range 5GHz AirPlay Miracast

MPN
LTLR10
Brand
CastGo
EAN-13
4711514370119
Order Code
20-8444
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wireless connection from mobile device to the large screen Whether for presentations, sharing content with the team or simply because of the better overview: The CastGo LTLR10 Wireless lets you transfer screens from Smart-phone, tablet or laptop to monitors, TV-sets or projectors wirelessly in no time at all. Depending upon the requirement as extension or in mirrored mode. Plug & Play The CastGo LTLR10 wireless system does not require any additional software. Simply connect the transmitter with the HDMI or USB-C® port of the mobile device and connect the receiver to the output device. By pressing a button the transfer starts with 4K30 output resolution and low latency. It also supports AirPlay, Google cast and Miracast. A secure connection to up to two split screens is established via 5 GHz over a distance of up to 30 meters. Accessories supplied as complete as standard The compact package includes a QuattroPod Lite Receiver LR10, the QuattroPod Lite Transmitter LT10, and an HDMI to USB-C Converter, two USB-C USB power cables and one HDMI pairing connector. Quick start instructions are also included. This text is machine translated.
Type Wireless HDMI Set

Reviews

Be the first to submit a review

Trustpilot