CastGo LTLR10 Wireless HDMI Display Set 4K30 30m Range 5GHz AirPlay Miracast

MPN
LTLR10
Brand
CastGo
EAN-13
4711514370119
Order Code
20-8444
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wireless connection from mobile device to the large screen Whether for presentations, sharing content with the team or simply because of the better overview: The CastGo LTLR10 Wireless lets you transfer screens from Smart-phone, tablet or laptop to monitors, TV-sets or projectors wirelessly in no time at all. Depending upon the requirement as extension or in mirrored mode. Plug & Play The CastGo LTLR10 wireless system does not require any additional software. Simply connect the transmitter with the HDMI or USB-C® port of the mobile device and connect the receiver to the output device. By pressing a button the transfer starts with 4K30 output resolution and low latency. It also supports AirPlay, Google cast and Miracast. A secure connection to up to two split screens is established via 5 GHz over a distance of up to 30 meters. Accessories supplied as complete as standard The compact package includes a QuattroPod Lite Receiver LR10, the QuattroPod Lite Transmitter LT10, and an HDMI to USB-C Converter, two USB-C USB power cables and one HDMI pairing connector. Quick start instructions are also included. This text is machine translated.
Type Wireless HDMI Set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot