This label printer tape from Casio features black font on white tape and is compatible with the following Casio label printers:
CW-L300
KL-100E, 120, 130, 1500
KL-2000, 200E
KL-300
KL-60
KL-7000, 70E, 7400, 750E, 780
KL-8100, 820, 8200
KL-C500
KL-G2
KL-HD1
KL-P1000
- Washproof, scratchproof and weatherproof
- Self-adhesive
- Font colour: black
- Tape colour: white
- Label tape type: XR
- Scroll width: 9mm
- Length: 8m
- Manufacturer's part XR-9WE1
Type |
Label printer tape |
Colour |
Black on white |
Size |
9mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.