CasaFan DF600 Eco Floor Fan 123W 65x77cm Black Matt IP54 Machine Cooling

MPN
306090
Brand
CasaFan
EAN-13
4024397376995
Order Code
08-7314
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £368.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The CasaFan DF600 Eco IP54 SL is a powerful free-standing floor fan with a power rating of 123 W and dimensions of 65 cm by 77 cm, finished in matt black. This fan is designed for commercial use, providing robust air circulation as an air blower or drum fan. It is ideal for enhancing airflow in industrial and commercial environments.
Type Floor fan
Air Flow 13000m³/h
Diameter 65cm
Power 123W
Colour Black (matt)
Dimensions (Ø x H) 65 cm x 77 cm
Fan features Swivelling
Feed length 2.5m
Grid diameter 68cm
Height 77cm
Noise emission 67dB
Operating Voltage 230V
Rotational speed 870 U/min
Switching stages 2
Swivel range (max.) 360°
Weight 15kg
Wing colour Black (matt)

Reviews

Be the first to submit a review

Trustpilot