CasaFan 98008 DR 230 Timer White Adjustable 3-25 Min Delay

MPN
98008
Brand
CasaFan
EAN-13
4024397980086
Order Code
08-7321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.04 £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The CasaFan DR 230 Timer White is a compact and reliable timer designed for managing ventilation systems. Manufactured by CasaFan, it features easy installation and user-friendly controls. It is typically used in residential or commercial settings to optimise energy efficiency and indoor air quality.
Type Timer
Colour White
Dimensions (L x W x H) 4.7 x 2 x 0.09 cm
Height 0.09cm
IP Rating IP65
Length 4.7cm
Voltage 230V
Width 2cm

Reviews

Be the first to submit a review

Trustpilot