CasaFan 98007 IVR Timer White Relay/Timer Module Adjustable 5-30 min

MPN
98007
Brand
CasaFan
EAN-13
4024397800797
Order Code
08-7320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.52 £35.22
10+ £33.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CasaFan IVR 230 Timer White, manufactured by CasaFan, is designed for precise control of ventilation systems. Featuring an easy-to-use timer interface, it ensures efficient operation and energy savings. It is typically applied in residential and commercial environments to manage airflow and improve air quality.
Type Timer
Colour White
Dimensions (L x W x H) 4.7 x 2 x 0.09 cm
Height 0.09cm
IP Rating IP65
Length 4.7cm
Voltage 230V
Width 2cm

Reviews

Be the first to submit a review

Trustpilot