CasaFan 9800008 VZ 120 Timer White 3-20 Min Adjustable Fan Relay Module

MPN
9800008
Brand
CasaFan
EAN-13
4024397000081
Order Code
08-7319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The CasaFan VZ 120 Timer, in white, is a ventilation accessory designed for precise air regulation. Manufactured by CasaFan, it provides scheduled control to enhance efficiency in residential and commercial settings. Typical applications include managing exhaust fans and maintaining desired air quality.
Type Timer
Colour White
Dimensions (L x W x H) 4.7 x 2 x 0.09 cm
Height 0.09cm
IP Rating IP65
Length 4.7cm
Voltage 230V
Width 2cm

Reviews

Be the first to submit a review

Trustpilot