CasaFan 9800006 VZ 230 Timer Relay 3-20min Adjustable for Light Control

MPN
9800006
Brand
CasaFan
EAN-13
4024397000067
Order Code
08-7318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The CasaFan VZ 230 Timer is a white, reliable timer designed for effective ventilation management. Manufactured by CasaFan, it features precise control settings and durability. Ideal for home or office use, it ensures optimal air circulation and energy efficiency.
Type Timer
Colour White
Dimensions (L x W x H) 4.7 x 2 x 0.09 cm
Height 0.09cm
IP Rating IP65
Length 4.7cm
Opening time 190s
Voltage 230V
Width 2cm

Reviews

Be the first to submit a review

Trustpilot