CasaFan 12955 SCNR5 Transformer Controls 5-Speed Fans & Engines

MPN
12955
Brand
CasaFan
EAN-13
4024397346417
Order Code
08-7312
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £56.27 £47.83
10+ £46.15
50+ £45.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 09/09/2026

The CasaFan SCNR5 5-Step transformer 12955 is a ceiling fan wall-mount transformer designed for precise control over fan speed. This product serves as a fan accessory for enhanced ventilation and energy efficiency. Typically used in residential or commercial settings, it allows for customized air circulation.
Type Ceiling fan wall-mount transformer
Colour Pure white
Dimensions (L x W x H) 12 x 12 x 5.5 cm
Height 5.5cm
Length 12cm
Width 12cm

Reviews

Be the first to submit a review

Trustpilot