Cartrend 219950241 Motorcycle Lift 0.68t Height 12.5-41.7cm

Image Representative of Range

Cartrend 219950241 Motorcycle Lift 0.68t Height 12.5-41.7cm

MPN
219950241
Brand
cartrend
EAN-13
4038373502414
Order Code
11-5674
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £162.67 £138.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Cartrend Motorcycle Lift supports a maximum weight of 0.68 tonnes. Its working height ranges from 12.5 to 41.7 cm, providing versatility for different maintenance tasks. Ideal for lifting and maintaining motorcycles, it is designed for both professional workshops and home use.
Type Motorcycle Supports & Lifting
Colour Red
Lifting Height 368mm
Load Capacity 0.68t
Operating height (max.) 41.7cm
Operating height (max.) (details) 417mm
Weight 26.8kg
Working Height (min.) 12.5cm

Reviews

Be the first to submit a review

Trustpilot