Carson MP-250 Micro Flip Pocket Microscope 100x-250x LED Smartphone Adapter

MPN
MP-250
EAN-13
0750668013040
Order Code
08-7311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 04/10/2026

The Carson Optical MP-250 pocket microscope offers 250x magnification, making it ideal for detailed examination. Featuring a compact and portable design, it is perfect for on-the-go explorations. Typically used in educational and scientific applications, it brings clarity to minute details.
Type Pocket microscope
Magnification 100
Colour Black, Grey
Dimensions (L x W x H) 6.1 x 3.2 x 10.9 cm
Height 10.9cm
Length 6.1cm
Weight 74g
Width 3.2cm

Reviews

Be the first to submit a review

Trustpilot