Caramba 6071851 White Spraying Fat 500ml Lubricant Anti-Corrosion

Image Representative of Range

Caramba 6071851 White Spraying Fat 500ml Lubricant Anti-Corrosion

MPN
6071851
Brand
Caramba
EAN-13
4009076071859
Order Code
11-5632
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.59
50+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 13/10/2026

Caramba White Spraying Fat 500 ml is a versatile spray lubricant and anti-seize chemical. Manufactured by Caramba, it prevents corrosion and makes assembly and disassembly of components easier. Typical applications include reducing friction in mechanical parts and protecting surfaces from wear.
Type Spray lubricant
Dispensing Method Spray
Volume 500ml
Hazard warning Danger
Heat resistance -40 to +250°C

Reviews

Be the first to submit a review

Trustpilot