Canuflex Green Braided Sleeve 5mm 10m

Canuflex Green Braided Sleeve 5mm 10m

MPN
CANUFLEX GREEN 5MM 10M
Brand
DSG-Canusa
Order Code
03-2056

Discontinued


This Canuflex PE-HB braided sleeve is manufactured from polyester monofilaments and offers superior flexibility and flame-retardant properties. The sleeving is characterised by grey interwoven identification threads.


  • Supplied as 5mm width
  • Self-extinguishing as per UL94 V0
  • Melting temperature +255°C
  • Zero halogen
  • Supplied in green
  • Supplied in lengths of 10m
Sleeve Diameter 5mm
Colour Green
Length 10m
Type Braided Sleeving

Trustpilot