Canuflex Black Braided Sleeve 20mm 5m

Canuflex Black Braided Sleeve 20mm 5m

MPN
CANUFLEX BLACK 20MM 5M
Brand
DSG-Canusa
Order Code
03-2018

Discontinued


This Canuflex PE-HB braided sleeve is manufactured from polyester monofilaments and offers superior flexibility and flame-retardant properties. The sleeving is characterised by grey interwoven identification threads.


  • Supplied as 20mm width
  • Self-extinguishing as per UL94 V0
  • Melting temperature +255°C
  • Zero halogen
  • Supplied in black
  • Supplied in lengths of 5m
Sleeve Diameter 20mm
Colour Black
Length 5m
Type Braided Sleeving

Trustpilot