Canon 80-100004 Calculators Compact design Portable and easy to use

Order Code:

18-7343

Brand: Canon MPN: 80-100004 EAN-13: 4549292238426
Qty Was Unit Price (Ex VAT)
1+ £17.38 £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2026

Canon 80-100004 is a versatile calculator known under the model LS-125KB-PYL. Designed with a compact and portable form, it facilitates ease of transport and usability, making it a suitable choice for pocket, classroom, or desk applications. This device efficiently supports various mathematical functions, serving well in educational environments where accurate calculations are essential, as well as in office settings for everyday administrative tasks. With its lightweight construction and straightforward interface, it offers practical utility for engineers needing quick, reliable calculations in the field or at the workstation. The alternate description identifier for this product is 3221458, ensuring compatibility with other Canon systems and accessories.
Type Desktop
Colour Yellow
Depth 147mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Displays 18.6mm
Height 25mm
Power Source Dual Power
Weight 116g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot