Canon 7181C008 PIXMA TS4150i

MPN
7181C008
Brand
Canon
EAN-13
4549292249583
Order Code
70-1487
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

PIXMA, NEED IT, PRINT IT
Polished results faster with a smaller footprint — the PIXMA TS4150i printer produces quality documents and vibrant images quickly with a streamlined and simple-to-use design.

GETTING TO KNOW THE PIXMA RANGE
Roll your mouse over the hotspots to reveal how our all-in-one wireless models will make home printing a breeze.

Upgraded print head
For faster printing with extra nozzles

FAST PRINTING FOR BUSY LIVES
Whether it’s a vital work document or gig ticket, get what you need when you need it, thanks to an upgraded print head and increased number of nozzles supercharging productivity, resulting in super-fast First Print Out (FPOT) speeds of 7.5sec for a monochrome print or as quick as 9.5sec* for your first colour document.

Everyday printing tasks can be completed in no time without compromising quality with print speeds of 14.0 ipm and 9 ipm1.

Superior quality pigment black ink
Clearer text printing with intelligent dot placement and optimisation, delivered by our improved pigment black ink.

Seamless enhanced connectivity
Secure and stable wireless operation thanks to dual-band Wi-Fi

Smartphone savvy mobile printing
Smartphone printing is easier than ever, with the Canon PRINT app for added functionality.

Space-saving design for convenient placement
Streamlined for the space-conscious, we’ve shrunk the width of the printers and full front control to sit on shelves without requiring rear access.

PIXMA PRINT PLAN
Printing at home has never been easier with PIXMA Print Plan.

SAVE UP TO 50% ON INK
Never be left inkless with our reliable ink subscription service that ensures you can print your way, whatever your print.

Fast printing for busy lives
Whether it’s a vital work document or gig ticket, get what you need when you need it, thanks to an upgraded print head with print speeds of 14 ipm mono and 9 ipm colour, and increased number of nozzles that supercharge productivity.

Superior quality with pigment black ink
Experience clearer prints that are easier to read with intelligent dot placement and ink optimisation, delivered by our FINE cartridge system and updated pigment black ink.

Seamless use thanks to enhanced connectivity
Enjoy hassle-free operation however you print, thanks to stable dual-band Wi-Fi (2.4GHz/5GHz)

Mobile printing that’s smartphone savvy
Smartphone printing is easier than ever, with the Canon PRINT app for added functionality — compatible with Apple and Android devices, plus cloud services via the app.

Easy to use
Intuitive settings and an easy to use operation panel tilted at a 10° angle makes using this printer a breeze.

Convenient & compact design
A streamlined design for the space-conscious means our home printers can be kept on shelves or desks without requiring rear access.

PIXMA RANGE COMPARED
A quick at-a-glance guide to see how the PIXMA TS7550i, PIXMA TS6550i and PIXMA TS4150i compare.


Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot