Canon 7178C013 PIXMA TS7550i Inkjet A4 1200 x 1200 DPI Wi-Fi

MPN
7178C013
Brand
Canon
EAN-13
8714574693972
Order Code
70-1489
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

High-quality documents and stunning photos at speed straight from your smartphone. With a sleek, compact design and a smaller footprint, the PIXMA TS7550i multifunction printer with ADF fits effortlessly into any space.

Polished results faster with a smaller footprint — the PIXMA TS7550i printer produces quality documents and vibrant images quickly with a streamlined and simple-to-use design.

FAST PRINTING FOR BUSY LIVES
Whether it’s a vital work document or gig ticket, get what you need when you need it, thanks to an upgraded print head and increased number of nozzles supercharging productivity, resulting in super-fast First Print Out (FPOT) speeds of 7.5sec for a monochrome print or as quick as 9.5sec1 for your first colour document.

Everyday printing tasks can be completed in no time without compromising quality with print speeds of 14.0 ipm and 9 ipm.

Fast printing for busy lives
Whether it’s a vital work document or gig ticket, get what you need when you need it, thanks to an upgraded print head with print speeds of 14 ipm mono and 9 ipm colour, and increased number of nozzles that supercharge productivity.

Superior quality with pigment black ink
Experience clearer prints that are easier to read with intelligent dot placement and ink optimisation, delivered by our FINE cartridge system and updated pigment black ink.

Seamless use thanks to enhanced connectivity
Enjoy hassle-free operation however you print, thanks to a combination of stable dual-band Wi-Fi (2.4GHz/5GHz), a simple QR code setup, and a bright 1.42” OLED display.

Mobile printing that’s smartphone savvy
Smartphone printing is easier than ever, with QR codes for speed or the Canon PRINT app for added functionality — compatible with Apple and Android devices, plus cloud services via the app.

Convenient & compact design
A streamlined design for the space-conscious means our home printers can be kept on shelves or desks without requiring rear access.
  • Wi-Fi - Print wirelessly with your smart devices.
  • 35-sheet ADF - Multipage scanning and copying made easy.
  • Fast Print Speeds - 14 ipm mono / 9 ipm colour.
  • Pigment black ink - Improved text durability and sharpness.
  • 1.42” OLED display - Simple UI with QR Wi-Fi setup.
  • Auto 2-Sided - Print on both sides of the page with ease.
  • Mobile printing - Print, scan, copy and access the cloud from smart devices.
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot