Canon 6929C014 i-SENSYS LBP647Cdw

MPN
6929C014
Brand
Canon
EAN-13
8714574691497
Order Code
70-2114
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Canon i-SENSYS LBP633Cdw Colour Laser Printer

The Canon i-SENSYS LBP633Cdw colour laser printer delivers powerful productivity. Take your business efficiency up a notch with a device that produces high quality output with fast print speeds of up to 21 A4 pages per minute. Save time with mobile connectivity that lets you print from your smartphone and maximise your output with up to 3,130 A4 pages from a high-yield black toner cartridge, or up to 2,350 pages from a set of colour toner cartridges. Robust security includes Secure PIN functionality which safeguards documents before printing.

Benefits
- Robust security features include Secure PIN functionality that restricts sensitive documents from being printed automatically
- Increase output by producing up to 3,130/2,350 pages with high yield Black/C/M/Y toner cartridges
- Save time and boost your productivity with print speeds of up to 21 A4 pages per minute, automatic duplex printing, and a 250-sheet paper cassette
- Print from your smartphone at any time with AirPrint (iOS), Mopria (Android), or the Canon PRINT Business app
- Intuitively access device settings and workflows with the 5-line LCD display
- Compatible with Windows, Mac OS and Linux
  • Colour laser office printer for small and medium-sized businesses
  • A4 single function printer
  • 21 ppm print speed, 5-Line LCD, Wi-Fi, Secure PIN Print, auto 2-sided printing
Type Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot