Canon 6778C001 LUCIA PRO II ink cartridge 1 pc(s) Original Standard Yield Cyan

MPN
6778C001
Brand
Canon
EAN-13
4549292238075
Order Code
70-5765
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Print wonderful photos fit for selling or displays with the updated LUCIA PRO II inks for your imagePROGRAF PRO-1100 A2 photo printer. This pigment-based ink system has been enhanced, delivering vivid colour, delicate gradation and improved colour reproduction in dark areas. The inks are durable, delivering incredible 200 year lightfastness², abrasion and scratch resistance and robust output handling, ensuring your prints retain their image quality. These inks come in a range of colours, meaning you can top up whichever ink is running low.

- Designed for your imagePROGRAF PRO-1100 A2 photo printer, giving you professional prints that are perfect for selling or displaying
- Capable of delivering rich colours and delicate gradation, the high-density arrangement of colour materials achieves vivid colour across your print
- LUCIA PRO II Inks are pigment inks designed to achieve faithful colour reproduction, while offering light and scratch resistance
- Enhanced inks deliver deeper blue and blacks, with improved colour reproducibility in blue-dark areas, meaning outstanding image permanence and colour stability
- Your inks are designed to be durable. Offering incredible image robustness for long-term storage, the inks achieve lightfastness of 200 years² , and are scratch and abrasion resistant
- Return every ink and toner cartridge to be reused or recycled. It’s free, easy, and environmentally friendly
  • Print up to 700 photos in A2 size
  • Offers incredible colour reproduction for high quality printed images
  • Part of a 12 colour ink system for your imagePROGRAF PRO-1100 A2 printer
Type Ink cartridge
Colour Cyan

Reviews

Be the first to submit a review

Trustpilot