Canon 6258C008 PIXMA TS7750i Inkjet A4 1200 x 1200 DPI Wi-Fi

MPN
6258C008
Brand
Canon
EAN-13
4549292221435
Order Code
70-3891
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Designed with the whole family in mind, the PIXMA TS7750i multifunction printer is a high-speed, high-quality printer for photos and more, making it a great fit for any task: work, study and creativity. Thanks to fast document printing, a 35-sheet automatic document feeder (ADF) and a range of wireless printing options, it’s an ideal small printer for home working as well as photos and crafts. And with its compact design, simple user interface, and compatibility with PIXMA Print Plan, this 3-in-1 printer will slot seamlessly into homes of all shapes and sizes.

Hassle-free PIXMA Print Plan subscription
Save up to 50% on ink costs2. Choose a monthly subscription plan that suits your usage and have ink delivered to your home at no extra charge whenever supplies run low. Document or photo, one print is one page from your plan

Simple, intuitive UI
Enjoy effortless operation with the streamlined, customisable Switch UI system. Tailor available functions to your specific needs: work, study or lifestyle

Fast printing
Enjoy fast document printing with print speeds of 15 ipm (mono) and 10 ipm (colour) and print a borderless 10 x 15 cm photo in 19 seconds

35-sheet ADF
Copy and scan multiple sheets without the need to remove or reload, using automatic document feeder (ADF) technology

Outstanding print quality
The PIXMA TS7750i is an excellent printer for photos; FINE print head technology results in superb quality for a compact printer, with rich gradation and reduced graininess

Mobile printing
Printing from mobile devices couldn’t be easier, thanks to support for Apple AirPrint, Mopria for Android and the Canon PRINT app

Outstanding print, copy and scan productivity
Save time with smart productivity features including one-push copy, automatic two-sided printing and scan to your smartphone. Plus, there’s a 100-sheet capacity front cassette for easy access

Wireless connectivity
Print wirelessly from a wide range of devices by connecting to your home network, or connect straight to the printer with Wireless Direct

The perfect printer for crafts
Make great-looking posters, flyers, cards and more with the PIXMA TS7750i and Canon’s free software apps like Easy PhotoPrint Editor, Creative Park and PosterArtist Web
Type 3-in-1 Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot